102203-5
08 MODII HDR SRRA SHRD .100CL
Enhance your PCB connectivity with our AMPMODU Headers. These right-angle headers feature a durable thermoplastic housing, ideal for a variety of industrial applications. With eight gold-plated contacts providing a reliable connection, each header is designed for through-hole solder termination on printed circuit boards. Meeting UL E28476 and CSA LR7189 standards, these headers ensure quality and safety. The square contact shape, along with polarization for mating alignment, guarantees a secure fit. Operating at temperatures ranging from -65 to 105°C, they offer reliable performance in harsh environments. With a matte tin-lead plating and nickel underplating, these headers are built to last. Explore the possibilities with these shrouded headers, offering versatility and durability for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102203-5 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 23 |
Contact Amperage: | 3 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 014 |
Profile: | Standard |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5232 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .24 in, 6.1 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .07 in, 1.778 mm |
Shrouded Sides: | 4 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102203-5 |
Replacement Part: | 5-102203-5 |
SKU: | AMP102203-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |