102312-2
UNIVERSAL HEADER LATCH
Easily secure your header connections with the Universal Header Latch in sleek black. Designed for seamless installation, this essential accessory ensures reliable locking mechanisms for optimal connectivity. Crafted from durable thermoplastic and meeting UL 94V-0 flammability standards, it guarantees safety and performance. Perfect for AMP-LATCH Universal Headers, this latch is a must-have for maintaining secure connections in various applications. Individually packaged for convenience, it's the ideal solution for data and device connectivity. Trust in its quality and compliance with RoHS standards for a seamless user experience. Elevate your connector hardware with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102312-2 |
Color: | Black |
Series: | AMP-LATCH Universal Headers |
Accessory Type: | Latch |
Body Material: | Thermoplastic |
Package Quantity: | 1 |
GPL: | 039 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5963 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 17.14 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102312-2 |
SKU: | AMP102312-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |