102348-2
MOD IV RECP LP
Introducing the MOD IV RECP LP, a female socket contact designed for reliable connectivity in industrial applications. Meeting CSA LR7189 standards, this contact boasts a current rating of 3 A and a voltage capacity of 250 VAC, ensuring optimal performance. Crafted with beryllium copper contact material and gold plating in the mating area, it guarantees both durability and efficient signal transmission. With a wide operating temperature range of -65 to 105 °C and excellent insulation resistance of 5000 MΩ, this contact is suitable for use in diverse environments. Termination is easy with the crimp method, accommodating wire insulation diameters ranging from 1.02 to 1.4 mm. RoHS compliant and packaged in loose pieces, the MOD IV RECP LP is a versatile and essential component for your connector assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102348-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | 1.02 - 1.4 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | CSA LR7189 |
Part Aliases: | 102348-2 |
SKU: | AMP102348-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |