102348-3
MOD IV RECP LP
Elevate your connectivity with our MOD IV RECP LP Crimp Socket, a high-performance female contact designed for Ampmodu IV/V series applications. Meeting CSA LR7189 standards, it ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 250VAC. Crafted from durable Beryllium Copper with tin plating, it guarantees optimal conductivity even in industrial environments, operating seamlessly in temperatures ranging from -65 to 105°C. With a package quantity of 1000, it's perfect for large-scale projects, offering easy termination to wire and cable with minimal resistance. RoHS compliant and boasting excellent insulation resistance, it's the ideal choice for your crimp wire housing needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102348-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | 1.02 - 1.4 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Bright |
Wire Contact Termination Area Plating Thickness: | 78 - 158 µin |
Standards Met: | CSA LR7189 |
Part Aliases: | 102348-3 |
SKU: | AMP102348-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |