102393-8

Heilind Number:AMP102393-8
Manufacturer:TE Connectivity
Manufacturer Number:102393-8
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

20 AMPMODU MT ASSY DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102393-8
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:120
Number of Positions:20
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:283
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.24 in, 6.96 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5216
Wire Size:.05 - .15 mm², 30 - 26 AWG
Connector Length:1 in, 25.4 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Applied_Pressure:Standard
Mating Connector Lock:Without
Max Insulation Diameter:1.27 mm
Insulation Diameter:.05 in, 1.27 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:010-0310-01 102393-8
Replacement Part:5-102393-8
SKU:AMP102393-8

Detailed Description

Meet industry standards with our high-quality Connector Receptacle. This black housing, made of durable thermoplastic, features two rows of 20 sockets, allowing for secure connections in various applications. With a pitch of 2.54mm and termination via Insulation Displacement Crimp (IDC), installation is efficient and reliable. The contact material, phosphor bronze, ensures optimal conductivity, while the tin-lead plating and UL 94V-0 flammability rating guarantee safety and compliance. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for industrial use. Each package includes 120 units, conveniently presented in a tray. Trust in the quality and performance of this essential component for your PCB projects.