102394-1
06 AMP MODU MT HSG DR .100CL
This UL and CSA certified Connector features a Housing with Thermoplastic construction, designed for reliable performance in industrial settings. With a Voltage rating of 250 VAC and an Amperage of 3 A, it offers safe and efficient power transmission. The 6 Contacts in 2 Rows, along with Insulation Displacement Crimp termination, ensure secure connections. Operating in a wide temperature range from -65 to 105 °C, this Connector is suitable for various applications. Its compact design, with an overall height of 6.1 mm and length of 7.62 mm, allows for easy integration into PCB setups. The Black housing color and UL 94V-0 flammability standard compliance further enhance its safety features. With a package quantity of 420, it is ideal for bulk installations. RoHS compliant, this Connector meets environmental standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102394-1 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Insulation Displacement Crimp (IDC) |
Overall Height: | 6.1 |
Overall Length: | 7.62 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 420 |
Number of Positions: | 6 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 283 |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5964 |
Connector Length: | .3 in, 7.62 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102394-1 |
SKU: | AMP102394-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |