102394-2
08 AMP MODU MT HSG DR .100CL
Easily connect power sources with this UL and CSA certified Receptacle Connector, perfect for industrial applications. With a voltage rating of 250 VAC, it features 8 positions in 2 rows with a pitch of 2.54 mm. The black thermoplastic housing, meeting UL 94V-0 flammability standards, ensures durability in various environments. Termination is efficient with Insulation Displacement Crimp (IDC) technology. Operating temperature ranges from -65 to 105 °C, and with a dielectric withstanding voltage of 600 V, it offers reliable performance. The package includes 310 pieces, ideal for production needs. RoHS compliant, this connector guarantees both safety and quality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102394-2 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 310 |
Number of Positions: | 8 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 283 |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5964 |
Connector Length: | 10.16 mm, .4 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 030-0136-00;102394-2 |
SKU: | AMP102394-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |