102394-5
14 AMP MODU MT HSG DR .100CL
Enhance your connectivity solutions with our high-performance Receptacle Connector, meeting stringent UL E28476 and CSA LR7189 standards for reliability. Designed for seamless integration, this housing features 14 contacts in a 2-row configuration, allowing for efficient power and data transmission. With a voltage rating of 250 VAC and an amperage of 3 A, it ensures robust performance in diverse applications. The thermoplastic construction, along with UL 94V-0 flammability standard compliance, guarantees durability and safety. Utilizing Insulation Displacement Crimp (IDC) termination, installation is quick and effortless. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for various environments. Its compact design, with an overall height of 6.1 mm and length of 17.78 mm, offers space-saving benefits. Packaged in trays for convenient handling, it is a reliable choice for industrial use. RoHS compliant and with a high insulation resistance of 5000 MΩ, this connector meets stringent environmental and performance criteria. Elevate your PCB connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 102394-5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Insulation Displacement Crimp (IDC) |
Overall Height: | 6.1 |
Overall Length: | 17.78 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 180 |
Number of Positions: | 14 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 283 |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5964 |
Connector Length: | 17.78 mm, .7 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476 CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102394-5 |
SKU: | AMP102394-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |