This connector housing is designed for reliable and efficient power transmission in industrial settings. With CSA LR7189 and UL E28476 standards met, it guarantees safe operation. The thermoplastic construction ensures durability, while the 18 contacts and 2 rows allow for multiple connections. Featuring Insulation Displacement Crimp (IDC) termination method, it offers easy installation. With a voltage rating of 250 VAC and insulation resistance of 5000 MΩ, it ensures optimal performance. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various environments. The black housing color and tray packaging make it convenient for identification and storage. RoHS compliant, it meets environmental standards. Perfect for PCB applications, this connector is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102394-7
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:18
Number of Rows:2
Termination Method:Insulation Displacement Crimp (IDC)
Overall Height:6.1
Overall Length:.9
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:140
Number of Positions:18
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:283
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Mating Alignment:Without
GPL Description:Industrial
Product Code:5964
Connector Length:22.86 mm, .9 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:102394-7
SKU:AMP102394-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2022PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico.Download