102394-8
20 AMP MODU MT HSG DR .100CL
Enhance your electronic connections with our high-quality PCB Socket Receptacle. Designed for reliable performance, this connector features 20 contacts in 2 rows, allowing for efficient signal transmission. With UL and CSA certifications, it meets stringent safety standards and is constructed from durable thermoplastic housing. The insulation displacement crimp termination method ensures secure and easy installation. Operating at a voltage of 250 VAC, this connector is suitable for industrial applications, with a wide temperature range of -65 to 105 °C. Its compact design and black housing color make it ideal for various electronic devices. RoHS compliant and with a UL 94V-0 flammability rating, this connector guarantees both performance and safety. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102394-8 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Insulation Displacement Crimp (IDC) |
Overall Height: | 6.1 |
Overall Length: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 120 |
Number of Positions: | 20 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 283 |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5964 |
Connector Length: | 1 in, 25.4 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102394-8 |
SKU: | AMP102394-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download |