| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102398-5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 17.78 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 17.78 mm, .7 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102398-5 |
| SKU: | AMP102398-5 |
102398-5
Specifications
Detailed Description
Introducing our high-performance housing connector, specifically designed for industrial applications. This black receptacle, with a total of 14 contacts arranged in two rows, boasts robust construction with Polybutylene Terephthalate housing material and Copper Alloy contacts. Meeting stringent CSA and UL standards, it ensures reliable connectivity with a current rating of 3A. Featuring Insulation Displacement Crimp (IDC) termination, it accommodates wire sizes ranging from 26 to 22 AWG, making it versatile for various setups. With an operating temperature range of -65 to 105°C and a dielectric withstanding voltage of 600V, this connector guarantees optimal performance even in harsh environments. The package includes 170 pieces, conveniently stored in a tray for easy access. Trust in the quality and durability of this connector for your PCB assembly needs.

