| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102448-6 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 20.32 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 - 20 AWG, .3 - .5 mm² |
| Connector Length: | 20.32 mm, .8 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102448-6 |
| SKU: | AMP102448-6 |
102448-6
| Heilind Number: | AMP102448-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102448-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This two-row, 16-contact housing connector features a compact design, ideal for PCB applications where space is limited. With UL E28476 and CSA LR7189 standards met, it offers reliable performance and compliance assurance. The housing, made of flame-retardant black Polybutylene Terephthalate, ensures safety in industrial environments. Its insulation displacement crimp termination method and copper alloy contact material provide secure connections for 22-20 AWG wires. Operating at a wide temperature range of -65 to 105°C, this connector is suitable for diverse applications. With a mating connector lock and without mating alignment, it offers versatility in assembly. Packaged in trays of 150, it is convenient for bulk installations. Trust in this high-quality connector for your PCB socket receptacle needs in various electronic projects.

