102548-1
MOD IV RECP PLTD 15 SEL
Enhance your electrical connections with the MOD IV RECP PLTD 15 SEL, a high-performance component from the AMPMODU IV/V series. This female connector, meeting UL E28476 and CSA LR7189 standards, offers reliable power transmission with an amperage of 3 A and a voltage capacity of 250 VAC. Featuring beryllium copper contacts plated with gold for optimal conductivity, it ensures secure crimp termination for 26-22 AWG wires. With an operating temperature range of -65 to 105 °C and excellent insulation properties, it's suitable for industrial applications. Each package contains 12,500 units, conveniently packaged in strips for efficient installation. RoHS compliant and designed for ease of use, this connector is ideal for various wire and cable setups, providing a durable and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102548-1 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 102548-1 |
SKU: | AMP102548-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download |
03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download |