102548-5
MOD IV RECP PLTD 30 SEL
Enhance your connectivity with the MOD IV RECP PLTD 30 SEL, a crucial component of the AMPMODU IV/V series. This female socket connector, engineered for high performance, meets UL E28476 and CSA LR7189 standards for reliability. With a current rating of 3A and a voltage capacity of 250VAC, it ensures efficient power transmission. Featuring beryllium copper contacts with gold plating, it guarantees optimal conductivity and durability. Its crimp termination method and compatibility with wire sizes ranging from 26 to 22 AWG make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is suitable for various industrial applications. Each package includes 12500 units, packaged in strips for convenient handling. RoHS compliant and boasting a 750V dielectric withstanding voltage, it's a trusted solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102548-5 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 102548-5 |
SKU: | AMP102548-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download |
03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download |