102618-5
14 MODII HDR DRST SHRD .100CL
Enhance your PCB connections with our AMPMODU Headers, meeting UL E28476 and CSA LR7189 standards for reliable performance. These straight, through-hole solder headers feature 14 gold-plated contacts on a 2-row, 2.54mm pitch layout, perfect for high-density applications. With a 3A amperage rating and a durable thermoplastic housing in sleek black, they ensure both electrical and mechanical integrity. Operating in a wide temperature range from -65 to 105°C, they are suitable for industrial environments. The shrouded design with detent window mating retention offers secure and polarized connectivity, while the tray packaging of 240 units streamlines assembly. Trust in the quality and sustainability of our product, with RoHS compliance and UL 94V-0 flammability rating. Elevate your electronic projects with these versatile and dependable PCB pin headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102618-5 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 240 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5223 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Mating Retention: | With |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .066 in, 1.68 mm |
Shrouded Sides: | 4 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102618-5 |
Replacement Part: | 5-102618-5 |
SKU: | AMP102618-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |