| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102618-6 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 651-1221-01 102618-6 |
| SKU: | AMP102618-6 |
102618-6
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, boasting a straight, two-row design for efficient board integration. With 16 gold-plated pin contacts, these headers ensure reliable signal transmission, meeting UL E28476 and CSA LR7189 standards for quality assurance. The black thermoplastic housing offers durability, while the 2.54mm pitch allows for easy assembly. Suitable for industrial applications, these headers have a high operating temperature range of -65 to 105°C. With a total of 208 pieces in a convenient tray packaging, they provide ample connectivity solutions for your projects.

