102681-4
18 AMPMODU MT COVER DR .100CL
Enhance the durability and safety of your electronic connections with our Black Cover for AMP102681-4 connectors. This latching accessory, crafted from UL 94V-0 compliant thermoplastic, offers reliable protection for up to 18 positions across 2 rows with a 2.54mm pitch. Featuring a low-profile design suitable for industrial environments, it ensures secure board-to-board and backplane connections. With RoHS compliance and ECCN classification as EAR99, this essential connector cover guarantees both performance and regulatory adherence. Upgrade your setup with this quality component for peace of mind in your connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 102681-4 |
Color: | Black |
Accessory Type: | Cover |
Number of Rows: | 2 |
Pitch: | .100 in, 2.54 mm |
Material: | Thermoplastic |
Cover Type: | Latching |
Row Spacing: | .100 in, 2.54 mm |
Number of Positions: | 18 |
GPL: | 283 |
Profile: | Low |
GPL Description: | Industrial |
Product Code: | 5435 |
ECCN: | EAR99 |
Connector Cover Side: | Front |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102681-4 |
SKU: | AMP102681-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2020 | E-20-011160 - Material Change. CHANGING MATERIAL FROM VYDYNE M344 TO VYDYNE 350J AS M344 MATERIAL IS BEING DISCONTINUED BY SUPPLIER. | Download |