102972-2

02 MODII HDR SRST B/A .100CL

Introducing our AMPMODU Headers, designed with high-quality standards in mind, including UL E28476 and CSA LR7189 certifications. Perfect for industrial applications, these headers feature a straight body orientation and through-hole solder termination, ensuring reliable performance. With a pitch of 2.54mm (.1 in) and housing in black thermoplastic, they offer durability and versatility. The gold-plated phosphor bronze contacts provide excellent conductivity, with a current rating of 3A. Operating in a wide temperature range from -65 to 105°C, these headers are suitable for various environments. Each package includes 500 pieces, making them ideal for bulk installations. RoHS compliance pending. Upgrade your connectivity solutions with these AMPMODU Headers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102972-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:102972-2
Replacement Part:5-146276-2
SKU:AMP102972-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019656 - Product Improvement.Download