5-146276-3
03 MODII HDR SRST B/A .100CL
Enhance your PCB connectivity with this high-performance board-to-board header. Designed for precision and durability, it features a vertical mount orientation and breakaway header type for seamless installation. With a pitch of 2.54 mm (.1 in) and three gold-plated pin contacts, it ensures reliable signal transmission in any application. RoHS compliant and crafted with liquid crystal polymer housing, this connector guarantees both quality and sustainability. Perfect for mezzanine and board stacking setups, it offers a secure and efficient solution for your electronic projects. Upgrade your connectivity standards with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146276-3 |
Amperage: | 3 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Number of Positions: | 3 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
SKU: | AMP5-146276-3 |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Shape & Form: | Square |
PCB Contact Termination Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | .38 µm / 15 µin |
Contact Underplating Material Thickness: | 1.27 µm / 50 µin |
PCB Contact Termination Area Plating Material Thickness: | 2.54 - 5.08 µm / 100 - 200 µin |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Circuit Application: | Signal |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Header |
Operating Temperature Range: | -55 - 125 °C / -67 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019800 - Product Improvement. | Download |