103169-8

Heilind Number:AMP103169-8
Manufacturer:TE Connectivity
Manufacturer Number:103169-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103169-8
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Profile:Standard
Mating Retention Type:Detent Window
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103169-8
SKU:AMP103169-8

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted for optimal performance. With a straight body orientation and 20 contacts arranged in two rows, these headers ensure efficient signal transmission in your electronic assemblies. Meeting stringent standards such as CSA LR7189 and UL E28476, these headers guarantee reliability and safety in operation. The housing, made of durable thermoplastic in a sleek black finish, offers robust protection. Featuring through-hole solder termination, these headers provide secure and durable connections. The 2.54mm pitch and gold contact plating with a thickness of 30µin ensure precise and low-resistance mating. With a wide operating temperature range of -65 to 105°C, they are suitable for various industrial applications. Trust in our headers for high-quality and dependable PCB connectivity solutions.