103171-4

MOD IV RECP PLTD 30 DPLX

Part Aliases: TE Connectivity 010-0888-00  
Elevate your power and signal connections with the MOD IV RECP PLTD 30 DPLX, a high-performance female connector designed for industrial applications. With a durable copper-tin-phosphor bronze construction and gold plating in the contact mating area, it ensures reliable conductivity in demanding environments. This crimp termination connector is suitable for 26-22 AWG wires, with insulation support for wire diameters up to 1.55mm. Meeting CSA and UL standards, it guarantees quality and safety, with a dielectric withstanding voltage of 750V. Operating temperature range of -65 to 105°C, it offers versatility for various settings. With a package quantity of 12,500 and strip packaging, it's convenient for large-scale projects. Trust in this AMPMODU IV/V series connector for efficient and durable wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103171-4
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper-Tin-Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:12500
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Strip
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5207
Wire Size:.12 - .4 mm², 26 - 22 AWG
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Intermediate
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.061 in, 1.55 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Finish:Bright
Standards Met:CSA LR7189 UL E28476
Part Aliases:010-0888-00 103171-4
Replacement Part:5-103171-4
SKU:AMP103171-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/22/2022P-21-021943 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to an outside supplier located in the US.Download