| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103240-6 |
| Pitch: | .1 in, 2.54 mm |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Post Size: | .025 in, .64 mm |
| Header Type: | Breakaway |
| Panel Mount: | Without |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Contact Shape: | Square |
| Housing Color: | Black |
| PCB Retention: | Without |
| Strain Relief: | No Strain Relief |
| Number of Rows: | 2 |
| Body Orientation: | Straight |
| Contact Amperage: | 3 A |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Thermoplastic |
| Mount Orientation: | Vertical |
| Mating Post Length: | .23 in, 5.84 mm |
| Number of Contacts: | 12 |
| Temperature Rating: | Standard |
| Termination Method: | Through Hole - Solder |
| Number of Positions: | 12 |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating: | Gold |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Mating Area Plating Thickness: | 30 µin |
| Dielectric Withstanding Voltage: | 750 V |
| Part Aliases: | 103240-6 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP103240-6 |
103240-6
Specifications
Detailed Description
The AMPMODU Headers series presents the 103240-6, a high-quality connector designed for printed circuit boards. With UL E28476 and CSA LR7189 standards met, it ensures reliable performance. Featuring 12 gold-plated contacts in a straight orientation, it offers a 3 A current rating for each contact. The black thermoplastic housing with UL 94V-0 flammability rating guarantees safety. With a pitch of 2.54 mm, it is suitable for various PCB applications. The connector is soldered directly onto the board, making for secure and durable connections. Ideal for vertical mounting, it operates in a wide temperature range from -65 to 105 °C. The square contact shape and breakaway header type provide convenience in assembly and maintenance. Trusted for its quality and performance, the 103240-6 is a top choice for professional PCB applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019656 - Product Improvement. | Download | |||

