103310-3
016 LOPRO HDR RA 15DP
Part Aliases: TE Connectivity 2-42937-6641
Enhance your connectivity with our 16-contact, 2-row straight board mount connector. Crafted from durable thermoplastic housing and featuring copper alloy contacts with gold plating, it ensures reliable signal transmission. With a 2.54mm pitch and right-angle orientation, it offers versatile mounting options. Meeting UL 94V-0 flammability standards and operating in a wide temperature range, this connector is ideal for various applications. Its low-profile design and tube packaging make it convenient for assembly. Whether you're working on data and device connections or other signal transmission tasks, this connector is a dependable choice.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 103310-3 |
Amperage: | 1 A |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | With |
Package Quantity: | 90 |
Contact Amperage: | 1 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 040 |
Profile: | Low |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .38 in, 9.77 mm |
Mating Alignment: | With |
Mating Alignment Type: | Center, Dual Polarizing Bar |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5450 |
Contact Design: | Solder Dip |
Contact Transmits: | Signal (Data) |
Connector Length: | 27.94 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Gold Flash over Palladium Nickel |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | With |
Termination Post Length: | .135 in, 3.43 mm |
Header Type: | Pin Header |
Mating Connector Lock: | Without |
Housing Style: | 4-Sided |
Board Standoff: | Without |
Temperature Rating: | Standard |
Shrouded End Dimension: | .15 in, 3.81 mm |
Daisy Chain: | With |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42937-6641 103310-3 |
Replacement Part: | 5103310-3 |
SKU: | AMP103310-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |