103322-5

10 MODII HDR DRST B/A .100CL

Enhance your PCB assembly with our AMPMODU Headers, designed for optimal connectivity in industrial settings. Featuring a durable thermoplastic housing in sleek black, these headers boast UL 94V-0 material flammability standard compliance for added safety. With two rows and a pitch of 2.54mm, they offer 10 pin contacts made of robust phosphor bronze with tin-lead plating. Operating flawlessly in temperatures ranging from -65 to 105°C, these headers ensure reliable performance even in harsh environments. Their breakaway header type and PCB mount assembly make installation a breeze, while meeting CSA LR7189 and UL E28476 standards guarantees quality assurance. Amp up your PCB projects with these high-quality connectors, available in a package quantity of 320.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103322-5
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:320
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5420
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103322-5
Replacement Part:5-146250-5
SKU:AMP103322-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019656 - Product Improvement.Download