Enhance your connectivity solutions with this essential Jackscrew Kit. Designed for 4-40 screw hole thread sizes, this bulk package contains 750 high-quality jack screws, each with a screw length of 1.92 inches (48.77 mm). Perfect for securing D-Sub and D-Ribbon connectors, these durable accessories ensure a reliable connection for your wire and cable terminations. With a focus on both performance and compliance, this kit is RoHS certified, guaranteeing environmentally friendly and quality-driven practices. Elevate your assembly process with the AMPLIMITE Jackscrew Kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747784-8
Series:AMPLIMITE Kit
Accessory Type:Jack screw
Screw Length:1.92 in, 48.77 mm
Connector and Contact Terminate To:Wire & Cable
Screw Hole Thread Size:4-40
Connector Product Type:Accessory
Screw Finish:None
Part Aliases:747784-8
SKU:AMP747784-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2022P-22-022781 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the product listed below from TE Norwood, MA USA to TE Hermosillo, MX. Lead times for orders on these parts may be subject to change. Please contact your TE Account Manager with questions.
Download