103361-1
03 MODII HDR SRRA SHRD .100CL
Introducing our AMPMODU Headers, designed to meet CSA LR7189 and UL E28476 standards for reliable performance. With a durable thermoplastic housing in black, these headers feature three gold-plated pin contacts for optimal conductivity. The right-angle body orientation and 2.54 mm pitch make them ideal for through-hole solder termination on PCBs. Each header has a 3 A contact rating and is suitable for industrial applications, with a wide operating temperature range of -65 to 105 °C. With a package quantity of 50, they come in a convenient tube packaging. Perfect for board standoff soldering, these headers offer a secure and efficient connection solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103361-1 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 50 |
Contact Amperage: | 3 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 014 |
Profile: | Standard |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5232 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .24 in, 6.1 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .07 in, 1.778 mm |
Shrouded Sides: | 4 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103361-1 |
Replacement Part: | 5-103361-1 |
SKU: | AMP103361-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |