103367-2
14 MODI CRMP S-I HSG DR .200CL
Enhance your connectivity with this AMPMODU series pin and socket housing. Crafted from UL 94V-2 rated thermoplastic material in sleek black, it offers durability and safety in one. With 14 contacts arranged in two rows, each featuring a standard 5.08mm (.2 in) pitch, it provides ample space for secure connections. The socket contact type and receptacle housing ensure compatibility with various devices, while the mating retention feature guarantees a stable link. RoHS compliant, this housing is not only high-performing but also environmentally friendly, making it a reliable choice for your connectivity needs. Elevate your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103367-2 |
Series: | AMPMODU |
Connector Type: | Housing |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Socket |
Row Spacing: | .3 in, 7.62 mm |
Number of Positions: | 14 |
Housing Color: | Black |
Mating Retention: | With |
Connector and Housing Type: | Receptacle |
Standards Met: | UL 94V-2 |
SKU: | AMP103367-2 |
series: | AMPMODU MOD 1 |
UL Flammability Rating: | UL 94V-2 |
Mating Retention Type: | Latch |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |