103414-2
04 MODII HDR SRST SHRD .100CL
Easily connect components on your printed circuit board with this AMPMODU Headers series connector. Designed for reliable performance, it features thermoplastic housing in a sleek black finish. With a pitch of 2.54 mm and contact amperage of 3 A, it ensures efficient power transmission. The contact pins, made of copper alloy and plated with gold, offer excellent conductivity. Meeting CSA and UL standards for safety, it is suitable for industrial applications. The shrouded header type with a vertical mount orientation and 1-row configuration allows for easy PCB assembly. With a wide operating temperature range and high dielectric strength, it guarantees durability in various environments. The connector's polarization feature ensures proper mating alignment, while its board standoff termination method simplifies installation. With 40 pieces in a convenient tube packaging, it is ideal for bulk use. Upgrade your electronic connections with this high-quality PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103414-2 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 40 |
Contact Amperage: | 3 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5234 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .24 in, 6.1 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .07 in, 1.778 mm |
Shrouded Sides: | 4 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103414-2 |
Replacement Part: | 5-103414-2 |
SKU: | AMP103414-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2017 | E-17-008452 - Obsolete. | Download |