103648-1
02 MTE RCPT HSG SR RIB .100CL
Discover the AMPMODU MTE Housing, a reliable component for your electronic connections. Designed for versatility, this receptacle features a compact profile with two contacts, ideal for various applications. Crafted from high-quality thermoplastic, it ensures durability and performance. With a pitch of 2.54mm, it offers easy installation on PCBs. The housing, in sleek black, complies with UL 94V-0 flammability standards for safety. With an operating temperature range of -65 to 105 °C, it guarantees reliable operation in diverse environments. Trust in this industrial-grade connector for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103648-1 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .098 |
Overall Length: | .2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .098 in, 2.24 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | .2 in, 5.029 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103648-1;BACA-AMP-68 |
SKU: | AMP103648-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |