103648-7
08 MTE RCPT HSG SR RIB .100CL
Enhance your electronic connections with our AMPMODU MTE series receptacle housing. Designed for optimal performance, this thermoplastic housing accommodates eight contacts with precision. The crimp and IDC termination methods ensure secure attachment, while the phosphor bronze contacts guarantee reliable conductivity. With a voltage rating of 250 VAC and a wide operating temperature range of -65 to 105 °C, this connector is suitable for various industrial applications. Its UL 94V-0 flammability standard compliance underscores its safety and quality. Whether you're working on a new project or replacing existing components, this black housing, with its compact dimensions and ribbed mating alignment, offers ease of installation. RoHS compliant and with a dielectric withstanding voltage of 600 VACrms, it meets stringent industry standards for environmental responsibility and performance. Elevate your PCB design with this essential connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103648-7 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .098 |
Overall Length: | 20.26 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .098 in, 2.24 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 20.26 mm, .8 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103648-7 |
SKU: | AMP103648-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |