PT06E-8-4S(025)

Heilind Number:AMP103669-6
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-8-4S(025)
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

07 MTE HDR SRST LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-8-4S(025)
SKU:AMP103669-6

Detailed Description

Easily connect your PCB components with our AMPMODU MTE series 7-position connector. Designed for signal applications, this vertical mount header features thermoplastic housing in black, meeting UL 94V-0 flammability standards for added safety. With multiple termination methods including crimp, through hole, and IDC, it offers versatility in installation. The brass contact pins with tin-lead plating ensure reliable conductivity, while the 600V dielectric withstanding voltage provides robust insulation. Operating in a wide temperature range from -65 to 105 °C, it's suitable for industrial environments. Each package includes 26 connectors, making it ideal for bulk installations. With a compact size of 20.32 mm in length and 13.59 mm in height, it's space-efficient on your PCB. Featuring a shrouded header type with locking lance contact retention, it ensures secure mating. RoHS compliant for environmental responsibility, this connector is a dependable choice for your electronic assemblies.