| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103670-9 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 19 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6256 |
| Connector Length: | 1.1 in, 27.94 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103670-9 |
| Replacement Part: | 5-104362-9 |
| SKU: | AMP103670-9 |
103670-9
| Heilind Number: | AMP103670-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103670-9 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Pin Header, a reliable and versatile connector for your electronic applications. With a contact amperage of 3A and a housing material made of UL 94V-0 rated thermoplastic, this connector ensures safe and efficient power transmission. Featuring 10 contacts in a single row with a pitch of 2.54mm, it is suitable for signal circuit applications. The contacts are made of brass with gold plating for optimal conductivity and durability. With various termination methods including crimp, through hole solder, and insulation displacement crimp (IDC), it offers flexibility in assembly. Its vertical mount orientation and hold-down PCB retention type provide secure installation on the board. Operating in a wide temperature range from -65 to 105°C, it is designed for industrial environments. RoHS compliant and meeting UL and CSA standards, this connector guarantees quality and compliance in all your projects. Whether for prototyping or production, the AMPMODU MTE PCB Pin Header is the perfect choice for reliable connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-2SY(027) | ![]() | |
| TE Connectivity PT06J-10-5S(027) | ![]() | |
| TE Connectivity PT06J-10-6P(023) | ![]() |


