103682-1
02 MTE PANEL MOUNT SR
Enhance your board-to-board connections with our AMPMODU MTE series Shroud. Designed for industrial applications, this sleek black accessory boasts a single row with two positions for seamless integration. Crafted from UL 94V-0 compliant thermoplastic, it ensures reliable performance even in demanding environments. With an operating temperature range of -65 to 105°C (-85 to 221°F) and a dielectric withstanding voltage of 600V, it guarantees durability and safety. Featuring latched mating alignment and compact dimensions of 0.25" in height, 0.73" in length, and 0.99" in width, it offers easy installation and a secure fit. RoHS compliant and packaged for convenience, this backplane connector accessory is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 103682-1 |
Color: | Black |
Series: | AMPMODU MTE |
Accessory Type: | Shroud |
Number of Rows: | 1 |
Body Material: | Thermoplastic |
Number of Positions: | 2 |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | Without |
Connector Height: | .25 in, 6.35 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latched |
GPL Description: | Industrial |
Product Code: | 5495 |
Number of Columns: | 2 |
Connector Length: | 18.67 mm, .73 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Connector Width: | 25.15 mm, .99 in |
CompactPCI: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103682-1 |
SKU: | AMP103682-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |