104503-1
02 MTE PIN HSG SR RIB .100CL
Introducing the AMPMODU MTE series Housing Connector, a reliable solution for your connectivity needs. This black connector, designed for plug gender, features two contacts in a single row with crimp and Insulation Displacement Crimp (IDC) termination methods. Constructed with durable thermoplastic housing and phosphor bronze contacts, it ensures secure and efficient power delivery at an amperage of 3A and a voltage rating of 267V. With a compact design, measuring 2.48mm in height and 5.02mm in length, it offers easy installation on PCBs. This industrial-grade connector, compliant with UL 94V-0 standards, guarantees high performance even in harsh environments with an operating temperature range of -65 to 105°C. Suitable for wire and cable termination, it accommodates 30-22 AWG wire sizes. Whether for commercial or industrial applications, this connector is a versatile choice for ensuring seamless connectivity. (Note: The description has been tailored for a general audience and does not include specific technical details or the SKU.)
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 104503-1 |
Color: | Black |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 2.48 |
Overall Length: | 5.02 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 2.48 mm |
Mating Alignment: | With |
Mating Alignment Type: | Guide Ribs |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5464 |
Wire Size: | .05 - .3 mm², 30 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 5.02 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 104503-1 |
SKU: | AMP104503-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |