103682-6

Heilind Number:AMP103682-6
Manufacturer:TE Connectivity
Manufacturer Number:103682-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

07 MTE PANEL MOUNT SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103682-6
Color:Black
Series:AMPMODU MTE
Accessory Type:Shroud
Number of Rows:1
Body Material:Thermoplastic
Number of Positions:7
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Connector Height:.25 in, 6.35 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Latched
Number of Columns:7
Connector Length:1.23 in, 31.37 mm
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Connector Width:25.15 mm, .99 in
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:103682-6
SKU:AMP103682-6

Detailed Description

Enhance your industrial connectivity with the AMPMODU MTE series Shroud, a crucial accessory for ensuring secure and efficient board-to-board connections. Designed for reliability, this black thermoplastic shroud meets UL 94V-0 flammability standards, guaranteeing safety in operation. With seven positions in a single row, it offers ample connectivity options. The connector's insulation resistance of 5000 MΩ and dielectric withstanding voltage of 600 V ensure optimal performance. Operating in a wide temperature range from -65 to 105 °C (-85 to 221 °F), it's suitable for diverse environments. Featuring a latched mating alignment, this connector provides easy and secure installation. Measuring 1.23 inches in length, .99 inches in width, and .25 inches in height (31.37mm x 25.15mm x 6.35mm), it's compact yet powerful. With RoHS compliance, rest assured of its environmental responsibility. Upgrade your backplane connections with this essential industrial component.