103688-2
03 MTE RCPT HSG SR PLAIN .100
Enhance your PCB connections with our AMPMODU MTE series housing connector, designed for reliable power delivery. This receptacle boasts a 3A amperage rating and is crafted from flame-retardant polycarbonate for safety. Featuring three phosphor bronze contacts in a single row, it offers secure termination via crimp or IDC methods. With a 600V AC voltage rating and UL 94V-0 flammability standard compliance, this black housing ensures durability and peace of mind. Operating seamlessly in a wide temperature range from -65°C to 105°C, it is suitable for industrial applications. Whether for wire or cable termination, this inline connector guarantees efficient performance and meets RoHS compliance standards. Elevate your PCB assembly with this essential connector for optimal connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103688-2 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Flame-Retardant Polycarbonate |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 2.5 |
Overall Length: | 7.6 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .098 in, 2.5 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | .298 in, 7.6 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 010-1099-00;103688-2 |
SKU: | AMP103688-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |