103735-1
02 MTE HDR SRST LATCH .100CL
Introducing the AMPMODU MTE series PCB Mount Header, a reliable and versatile connector for your signal circuit applications. With a housing made of durable thermoplastic in sleek black, this connector features two brass contacts with gold plating for optimal conductivity. Its compact design, with a pitch of 2.54mm (.1 in), allows for easy integration onto printed circuit boards. Offering various termination methods including crimp, through hole-solder, and insulation displacement crimp, it provides flexibility in assembly. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -65 to 105°C, it ensures safety and reliability in industrial environments. The connector also boasts high performance, meeting UL E28476 and CSA LR7189 standards for amperage, insulation resistance, and dielectric withstand voltage. With 72 pieces in a convenient packaging tube, it's perfect for bulk installations. Upgrade your PCB connections with this AMPMODU MTE header for seamless and efficient signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103735-1 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 72 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.59 mm, .535 in |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5465 |
Connector Length: | .3 in, 7.62 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103735-1 |
Replacement Part: | 5-103735-1 |
SKU: | AMP103735-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |