103735-2
03 MTE HDR SRST LATCH .100CL
Introducing the AMPMODU MTE series 3A PCB Pin Header, essential for signal circuit applications. This vertical-mount connector features a housing made of UL 94V-0 rated thermoplastic in sleek black, ensuring durability and safety. With three brass contacts plated in gold, it guarantees reliable signal transmission with a contact resistance of only 15mΩ. The termination options include Through Hole-Solder, Crimp, and IDC, accommodating various assembly methods. Meeting UL E28476 and CSA LR7189 standards, it guarantees quality and compliance. Its compact design, with a pitch of 2.54mm (.1 in) and contact shape, makes it ideal for tight spaces. Each package contains 54 connectors, perfect for bulk installations. Whether for industrial or commercial use, this PCB Pin Header offers dependable performance in a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103735-2 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 54 |
Contact Amperage: | 3 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.59 mm, .535 in |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5465 |
Connector Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103735-2 |
Replacement Part: | 5-103735-2 |
SKU: | AMP103735-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/29/2020 | E-20-000624 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. Adding feature at latch to increase mold efficiency. |
Download |
04/25/2019 | P-19-016981 - Manufacturing Location Change. We hereby inform you about a transfer of tools and/or processes. | Download |
04/25/2019 | P-19-016996 - Manufacturing Location Change. The manufacturing location will change from TE's outside vendor in China to our TE plant in Hermosillo, Mexico. | Download |