Enhance your PCB connectivity with the AMPMODU MTE series Pin Header. Featuring a high-quality thermoplastic housing in sleek black, this connector ensures reliable performance in industrial settings. With five contacts and a 2.54mm pitch, it accommodates signal applications with ease. The brass contacts, plated with gold, guarantee excellent conductivity, while the UL 94V-0 flammability standard certification ensures safety. Suitable for vertical mounting on printed circuit boards, this header offers secure termination options including crimp, through hole solder, and insulation displacement crimp. With an operating temperature range of -65 to 105°C and a dielectric withstanding voltage of 600V, it is designed for durability and efficiency. ROHS compliance further underscores its quality and environmental responsibility. Experience seamless PCB integration with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103735-4
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:36
Contact Amperage:3 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:15.24 mm, .6 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103735-4
Replacement Part:5-103735-4
SKU:AMP103735-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: