Introducing the AMPMODU MTE series PCB Mount Header, a high-quality connector designed for signal applications. With a housing made of durable thermoplastic in black, this connector features 10 gold-plated brass contacts, offering reliable conductivity and corrosion resistance. It is CSA and UL certified, meeting rigorous safety and performance standards. The right-angle mount orientation and 2.54mm pitch make it suitable for various PCB designs. With termination options including crimp, through-hole solder, and insulation displacement crimp, it offers flexibility in assembly. Featuring a hold-down PCB retention type and locking lance contact retention, it ensures secure mating and retention. Operating temperature range from -65 to 105°C, it is suitable for industrial use. The connector is RoHS compliant, making it environmentally friendly. With a compact size and efficient design, it is ideal for use in electronic devices and systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103904-9
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 10
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 19
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.58 mm
Connector Height: .274 in, 6.98 mm
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6258
Connector Length: 1.1 in, 27.94 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103904-9
Replacement Part: 5-103904-9
SKU: AMP103904-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: