103958-9
2X10 MTE RCPT SR LATCH .100CL
The AMPMODU MTE series Housing Connector is a reliable and versatile component for your electronic assembly needs. With CSA LR7189 and UL E28476 standards met, you can trust in its quality and performance. Featuring a receptacle gender and housing material made of durable thermoplastic, it offers secure connectivity. This connector has 10 contacts in a single row, with a pitch of 2.54 mm (.1 in), and is suitable for wire and cable termination using crimp or Insulation Displacement Crimp (IDC) methods. The phosphor bronze contact material ensures efficient conductivity, with a current rating of 3 A and a voltage rating of 267 V. Its black housing color, along with a UL 94V-0 flammability rating, makes it ideal for industrial applications. With a package quantity of 22 and various included features such as strain relief and latch locking, it provides ease of use and reliability in your designs. Operating temperature range from -65 to 105 °C, making it suitable for a wide range of environments. The connector is tube-packaged and suitable for PCB mounting. Overall, this connector is a dependable solution for your PCB interconnect needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103958-9 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 5.08 |
Overall Length: | 50.8 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 22 |
Lock Type: | Latch |
Number of Positions: | 10 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 2 in, 50.8 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Applied_Pressure: | Standard |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 010-5160-00;103958-9 |
Replacement Part: | 5-103958-9 |
SKU: | AMP103958-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |