103956-2
8X3 MTE RCPT SR LATCH .100CL
Enhance your connectivity with our AMPMODU MTE Housing Connector, meticulously crafted for optimal performance. This receptacle, featuring three contacts in a single row, boasts CSA LR7189 and UL E28476 certifications for unparalleled quality assurance. With a current rating of 3A and a voltage tolerance of 267V, it ensures reliable power transmission. The thermoplastic housing, along with phosphor bronze contacts, guarantees durability and efficient signal conductivity. Equipped with insulation displacement and strain relief mechanisms, this connector offers secure and stable terminations. Its compact design, with a pitch of 2.54mm, makes it suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 105°C, it's a versatile solution for industrial settings. Each package contains 72 units, facilitating large-scale deployments. Upgrade your connectivity infrastructure with this black housing connector, meeting stringent UL 94V-0 flammability standards and boasting a high insulation resistance of 5000 MΩ. Trusted by professionals for its robust construction and high performance, this connector is essential for your PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103956-2 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 5.08 |
Overall Length: | 2.4 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 72 |
Lock Type: | Latch |
Number of Positions: | 3 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 2.4 in, 60.96 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Applied_Pressure: | Standard |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103956-2 |
SKU: | AMP103956-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |