103957-2

8X3 MTE RCPT SR LATCH .100CL

Part Aliases: TE Connectivity 27.0065  
Enhance your industrial connectivity with our AMPMODU MTE Housing Receptacle, designed for optimal performance in demanding environments. This black thermoplastic connector features three phosphor bronze contacts, suitable for wire and cable termination through crimp and IDC methods. With a voltage rating of 267V and CSA LR7189; UL E28476 standards compliance, it ensures reliable power transmission. The latch-type strain relief offers secure mating retention, while its compact size and 2.54mm pitch make it ideal for PCB applications. Operating in a wide temperature range from -65 to 105°C, it guarantees durability in various settings. Each package includes 72 units, packaged in convenient tubes for easy handling. Upgrade your connectivity solutions with this high-quality connector, meeting stringent performance and safety requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103957-2
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:2.4
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:72
Lock Type:Latch
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.4 in, 60.96 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:27.0065 103957-2
Replacement Part:5-103957-2
SKU:AMP103957-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: