Enhance your PCB connectivity with the AMPMODU MTE series Receptacle Housing. Meeting CSA LR7189 and UL E28476 standards, this housing ensures reliable performance with a 3 A amperage and 267 V voltage rating. Featuring a durable thermoplastic construction in black, it offers 3 positions for secure wire termination via Insulation Displacement Crimp (IDC) or crimp methods. The Phosphor Bronze contacts with Tin-Lead plating guarantee excellent conductivity, while the included Strain Relief and Latch lock type provide added stability. With a compact design and operating temperature range of -65 to 105 °C, this connector is ideal for industrial applications. Each package includes 72 units, making it a convenient choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103959-2
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:72
Lock Type:Latch
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:2.4 in, 60.96 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103959-2
Replacement Part:5-103959-2
SKU:AMP103959-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: