Enhance your PCB connectivity with our AMPMODU MTE series receptacle housing, designed for high-performance applications. Meeting CSA LR7189 and UL E28476 standards, this housing features a durable thermoplastic construction in a sleek black finish. With three contacts and a pitch of 2.54mm, it offers secure crimp and IDC termination methods for efficient installation. The copper alloy contacts ensure reliable conductivity, while the strain relief included guarantees stability. Operating in a wide temperature range from -65 to 105°C and with a voltage rating of 267V, this connector is suitable for industrial use. Packaged in tubes of 72, it's ideal for bulk applications. Stay connected with confidence with this quality housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103960-2
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:5.08
Overall Length:2.4
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:72
Lock Type:Latch
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:2.4 in, 60.96 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103960-2
Replacement Part:5-103960-2
SKU:AMP103960-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: