Introducing a high-performance housing connector for your industrial applications, the AMPMODU MTE series offers reliable connectivity. With UL E28476 and CSA LR7189 standards met, this thermoplastic receptacle features 6 copper alloy contacts for secure crimp and IDC termination. Each socket, rated for 3A and 267V, is housed in a black, UL 94V-0 compliant casing with integral strain relief. Its compact design, measuring 5.08mm in height and 60.71mm in length, ensures easy installation. Operating in temperatures ranging from -65 to 105°C, this connector is ideal for wire-to-board connections, accommodating 30-26 AWG wires. With 36 units per package, it guarantees long-term durability in various electronic systems. Upgrade your PCB assemblies with this essential component, offering superior performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103960-5
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:5.08
Overall Length:60.71
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:36
Lock Type:Latch
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:2.39 in, 60.71 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103960-5
Replacement Part:5-103960-5
SKU:AMP103960-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: