103968-4
4X5 MTE RCPT SR RIBBED .100CL
Elevate your PCB connectivity with our AMPMODU MTE series Receptacle Housing. This black thermoplastic connector boasts CSA LR7189 and UL E28476 standards compliance, ensuring reliable performance. With a 3A amperage and 267V voltage rating, it's ideal for various industrial applications. Featuring insulation displacement crimp (IDC) termination, it accommodates 26-22 AWG wire sizes with ease. The inline contact layout, along with 5 positions and 1 row, offers efficient connectivity. Its strain relief and ribbed mating alignment enhance durability and ease of use. Operating in a wide temperature range (-65 to 105°C) and meeting UL 94V-0 flammability standards, this connector guarantees safety and reliability. Each package includes 44 units, making it a convenient choice for your PCB assembly needs. Trust in the AMPMODU MTE connector for seamless and secure wire and cable termination in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103968-4 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 44 |
Number of Positions: | 5 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .098 in, 2.49 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 1.99 in, 50.55 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Retention: | Without |
Applied_Pressure: | Standard |
Mating Connector Lock: | Without |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103968-4 |
Replacement Part: | 5-103968-4 |
SKU: | AMP103968-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |