103970-2
8X3 MTE RCPT SR RIBBED .100CL
Enhance connectivity with the AMPMODU MTE Housing Receptacle, featuring a rugged thermoplastic construction for reliable performance. This UL and CSA certified connector ensures quality and safety, with a 3A amperage rating and 267V voltage capacity. Ideal for wire and cable termination, it offers easy installation with Insulation Displacement Crimp (IDC) and strain relief included. The black housing with 1 row of 3 positions is suitable for industrial applications, meeting UL 94V-0 flammability standards. Operating in a wide temperature range from -65 to 105 °C, this connector guarantees durability in diverse environments. With a pitch of 2.54 mm and contact layout inline, it provides efficient PCB connections for 26-22 AWG wire sizes. Perfect for panel mount or PCB applications, this AMPMODU MTE connector ensures secure mating with ribbed alignment. Trust in its high-quality phosphor bronze contacts and 600V dielectric withstanding voltage for seamless signal transmission. Offering 72 units per package, it is a versatile solution for various electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103970-2 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 72 |
Number of Positions: | 3 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .098 in, 2.49 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 2.4 in, 60.96 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Retention: | Without |
Applied_Pressure: | Standard |
Mating Connector Lock: | Without |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103970-2 |
Replacement Part: | 5-103970-2 |
SKU: | AMP103970-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |