Experience seamless connectivity with our AMPMODU MTE housing receptacle, designed for optimal performance in industrial settings. Meeting UL E28476 and CSA LR7189 standards, this connector ensures reliable operation with its 3A amperage and 267V voltage rating. Constructed with high-quality thermoplastic housing and phosphor bronze contacts, it guarantees durability and efficient signal transmission. Featuring insulation displacement crimp termination, it facilitates easy installation with wire sizes ranging from 30 to 26 AWG. With a sleek black housing color and compact design, it seamlessly integrates into your PCB assembly. Whether for power or data applications, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103972-2
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:2.49
Overall Length:2.4
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:72
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:2.4 in, 60.96 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103972-2
SKU:AMP103972-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: