| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104068-9 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 14 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104068-9 |
104068-9
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Headers & Receptacles. Engineered for reliability and performance, these connectors feature a liquid crystal polymer housing and UL 94V-0, CSA LR7189, and UL E28476 standards compliance. With a 1.27mm (.05 in) pitch and through hole solder termination, they ensure secure and efficient connections. The straight orientation and shrouded header type with 14 gold-plated pin contacts guarantee optimal signal transmission. Operating at 30 VAC, they're suitable for a wide range of applications. Trust in our high-quality connectors for seamless board stacking and mezzanine integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||

